You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
GC9001202|MICROCHP|simage
GC9001202|MICROCHP|limage
Moduli RF vari

GC9001-202

Spiral Bias Elements

Microchip Technology
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Package Height
    0.28 mm
  • Package Width
    0.79 mm
  • Package Length
    0.79 mm
  • PCB changed
    3
  • Supplier Package
    Die
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources