Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Configuration
Single
Peak Reverse Repetitive Voltage (V)
800
Peak Average Forward Current (A)
15
Peak RMS Reverse Voltage (V)
560
Peak Non-Repetitive Forward Surge Current (A)
240
Maximum Forward Voltage (V)
1.1@7.5A
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Mounting
Through Hole
Package Height
18.5
Package Width
3.4
Package Length
21.6
PCB changed
4
Pin Count
4

