Bridge Rectifiers
GBU4A
Diode Rectifier Bridge Single 50V 4A 4-Pin Case GBU Box
Diotec Semiconductor AGProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Bridge Type
Single Phase
Diode Type
Standard Recovery Rectifier
Configuration
Single
Peak Reverse Repetitive Voltage (V)
50
Peak Average Forward Current (A)
4
Peak RMS Reverse Voltage (V)
35
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
1
Peak Reverse Current (uA)
5
Peak Reverse Recovery Time (ns)
1500(Typ)
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
150
Packaging
Box
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
18.3
Package Width
3.4
Package Length
21.5
PCB changed
4
Supplier Package
Case GBU
Pin Count
4

