Arrow Electronic Components Online
GB25APXA|NKK|simage
GB25APXA|NKK|limage
Switch Push Button

GB25AP-XA

Switch Push Button ON (ON) DPDT Round Plunger 0.1A 28VAC 28VDC 0.4VA Momentary Thru-Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.33
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPDT
  • Actuator Style
    Round Plunger
  • Switch Configuration
    ON (ON)
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Actuator Length (mm)
    3.8
  • Number of Rows
    2
  • Row Spacing (mm)
    2.54
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    6
  • Terminal Length (mm)
    2.6
  • Terminal Pitch (mm)
    2.54
  • Seal Location
    Body/N/A/N/A
  • Seal Description
    Total/Process/Ring(Nitrile Butadiene Rubber)
  • Base Material
    Glass Fiber/Polyamide
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Body Length (mm)
    7
  • Bushing Length (mm)
    1.6
  • Body Depth (mm)
    4.5
  • Body Height (mm)
    5.4
  • Product Weight (g)
    0.25
  • Product Length (mm)
    7
  • Product Depth (mm)
    4.5
  • Product Height (mm)
    10.8

Documentation and Resources

Datasheets
Design resources