Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.30.00.80
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
0.75
Maximum Gate Trigger Current (mA)
0.2
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
100
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.5@2A
Repetitive Peak Forward Blocking Voltage (V)
100
Repetitive Peak Off-State Current (mA)
0.0001
Phase Control
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
125
Diameter
5.84(Max) mm
Mounting
Through Hole
Package Height
5.33(Max) mm
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3
Lead Shape
Through Hole

