Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Maximum Gate Trigger Voltage (V)
0.75
Maximum Gate Trigger Current (mA)
0.2
Maximum Holding Current (mA)
5
Repetitive Peak Reverse Voltage (V)
100
Maximum Gate Peak Inverse Voltage (V)
5
Peak On-State Voltage (V)
1.5@2A
Repetitive Peak Forward Blocking Voltage (V)
100
Rated Average On-State Current (A)
0.4
Repetitive Peak Off-State Current (mA)
0.0001
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Diameter
5.84(Max)
Mounting
Through Hole
Package Height
5.33(Max)
PCB changed
3
Standard Package Name
TO
Supplier Package
TO-18
Pin Count
3

