Arrow Electronic Components Online
G845500LUMEU2|CHERRCID|limage
G845500LUMEU2|CHERRCID|simage
Keyboard and Mouse Combos

G84-5500LUMEU-2

Touch pad Keyboard

Cherry Americas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.60.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Resolution (dpi)
    1000
  • Movement Detection Technology
    Laser
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    60
  • Keyboard Length (mm)
    374
  • Keyboard Height (mm)
    18
  • Keyboard Depth (mm)
    139

Documentation and Resources

Datasheets
Design resources