Arrow Electronic Components Online
G800LF306018EU|FCI|limage
G800LF306018EU|FCI|simage
Connector Headers and PCB Receptacles

G800LF306018EU

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole Bag

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    250VDC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    300
  • Packaging
    Bag
  • Product Weight (g)
    0.097
  • Product Length (mm)
    5.08
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    5.84
  • Tail Length (mm)
    3.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources