Arrow Electronic Components Online
G801800LPCEU0|CHERRCID|simage
G801800LPCEU0|CHERRCID|limage
Keypads and Keyboards

G80-1800LPCEU-0

Keyboard 104

Cherry Americas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Keyboard
  • Number of Keys
    104
  • Key Color
    Light Gray
  • Case Color
    Light Gray
  • Interface
    USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Package

Documentation and Resources

Datasheets
Design resources