Arrow Electronic Components Online
G8011900LUMEU2|CHERRCID|simage
G8011900LUMEU2|CHERRCID|limage
Keyboard and Mouse Combos

G80-11900LUMEU-2

Compact Keyboards

Cherry Americas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.60.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Resolution (dpi)
    1000
  • Movement Detection Technology
    Laser
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Keyboard Length (mm)
    415
  • Keyboard Height (mm)
    37
  • Keyboard Depth (mm)
    193

Documentation and Resources

Datasheets
Design resources