Arrow Electronic Components Online
G7S3A3BEDC24|OMRON|simage
G7S3A3BEDC24|OMRON|limage
Relays Other

G7S-3A3B-E DC24

Electromechanical Relay 24VDC 800Ohm 10(NO)/6(NC)A 3PST-NO/3PST-NC(62x22.5x37)mm THT Safety Relay

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Safety Relay
  • Contact Arrangement
    3PST-NO|3PST-NC
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    30
  • Coil Resistance (Ohm)
    800
  • Maximum Pick-Up Voltage
    19.2VDC
  • Minimum Dropout Voltage
    2.4VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    30
  • Operate Time (ms)
    50
  • LED Indicator
    Yes
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    14
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    Dust Cover
  • Product Length (mm)
    62
  • Product Depth (mm)
    22.5
  • Product Height (mm)
    37

Documentation and Resources

Datasheets
Design resources