Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
28.1
Coil Resistance (Ohm)
178
Maximum Contact Resistance (mOhm)
75
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
3.75VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
100000000
Relay Construction
Non-Latching
Contact Material
Gold Alloy/Silver
Maximum Switching Power
60W|62.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Fully Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Weight (g)
2
Product Length (mm)
14.8
Product Depth (mm)
9.2
Product Height (mm)
9.2

