Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.41.00.20
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
5
Coil Current (mA)
21.1
Coil Resistance (Ohm)
237
Maximum Contact Resistance (mOhm)
100
Insulation Resistance (MOhm)
500
Maximum Pick-Up Voltage
4VDC
Minimum Dropout Voltage
0.5VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
60
Maximum Switching Current (A)
1
Operate Time (ms)
3
Release Time (ms)
3
Electrical Life (Operations)
1000000
Mechanical Life (Operations)
50000000
Relay Construction
Non-Latching
Contact Material
Silver/Gold Alloy
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
18
Seal
Fully Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
SMD
Product Weight (g)
1.16
Product Length (mm)
11.7
Product Depth (mm)
7.9
Product Height (mm)
7.1

