Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.50
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
30
Coil Resistance (Ohm)
400
Maximum Contact Resistance (mOhm)
50
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
8.4VDC
Minimum Dropout Voltage
8.4VDC
Maximum AC Switching Voltage (V)
250
Maximum DC Switching Voltage (V)
220
Maximum Switching Current (A)
2
Operate Time (ms)
5
Release Time (ms)
5
Electrical Life (Operations)
500000
Mechanical Life (Operations)
100000000
Relay Construction
Latching Double Coil
Contact Material
Gold Alloy/Silver
Maximum Switching Power
60W|125VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
10
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Package Type
DIP
Product Weight (g)
3.5
Product Length (mm)
20.2
Product Depth (mm)
10.1
Product Height (mm)
8.4

