Arrow Electronic Components Online
G6A274PSTUSDC12|OMRON|simage
G6A274PSTUSDC12|OMRON|limage
Signal Relays

G6A-274P-ST-US DC12

Signal Relay 12VDC 2A DPDT(20.2x10.1x8.4)mm THT

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    16.7
  • Coil Resistance (Ohm)
    720
  • Maximum Contact Resistance (mOhm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    5
  • Release Time (ms)
    3
  • Electrical Life (Operations)
    500000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Gold Alloy/Silver
  • Maximum Switching Power
    60W|125VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Product Weight (g)
    3.5
  • Product Length (mm)
    20.2
  • Product Depth (mm)
    10.1
  • Product Height (mm)
    8.4
  • Bounce Time (ms)
    0.5

Documentation and Resources

Datasheets
Design resources