Arrow Electronic Components Online
G6500607601|GOOGLE|simage
G6500607601|GOOGLE|limage
Specialized Interfaces

G650-06076-01

M.2 Accelerator with Dual Edge TPU

Google LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.50.01.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    PCI Bus Master I/O Accelerator Chip
  • Interface Type
    PCIe
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Current (mA)
    500(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Box
  • Mounting
    Screw
  • Package Height
    2.8
  • Package Width
    22
  • Package Length
    30

Documentation and Resources

Datasheets
Design resources