Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8471.50.01.50
Automotive
Unknown
PPAP
Unknown
Processor Type
NXP
Processor Family
i.MX8M
Processor Cores
Quad Core
JTAG Support
Yes
RAM Type
LPDDR4
System Memory Maximum Size (B)
2G
UART
2
USART
0
SPI
2
I2C
2
CAN
0
USB
2
VGA
0
SATA
0
PATA
0
GPIO
95
Audio Interfaces
0
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Display Type
LCD
Operating Systems
Linux
Linux
Linux
Medical Application
No
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85

