Price per foot
Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
3926.90.99.89
Automotive
No
PPAP
No
Shape
Rectangular
Style
Slotted
Material
Polyvinyl Chloride
Color
White
Slot Type
Open Narrow Slot
Cover
No
Flammability Rating
UL94V0
Maximum Operating Temperature (°C)
50
Product Length (mm)
1828.8
Product Depth (mm)
82.6
Product Height (mm)
53.12
Mounting
Screw

