Arrow Electronic Components Online
G3VM61GR2TR05|OMRON|simage
G3VM61GR2TR05|OMRON|limage
Solid State Relays - SSRs

G3VM-61GR2(TR05)

Solid State Relay 25mA 1.48V DC-IN 1.3A 48V AC/DC-OUT 4-Pin SOP T/R

Omron
Datasheets 

Omron recently expanded their G3VM Series of MOSFET relays to include the 60V load voltage “61GR2”. This high current MOSFET relay is capable of switching a continuous load current of 1.7 A with a low 80 mΩ ON resistance. The compact solid state relay is offered in a 4-pin SOP package with surface mount terminals and it’s available in tape and reel packaging to allow for easy placement in production. This high current MOSFET relay was designed for applications in semiconductor test equipment, data loggers, and communications equipment.

Featured in our monthly Engineer Product Picks.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8536.41.00.60
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    1.18
  • Maximum Input Voltage (V)
    1.48
  • Maximum Input Current (mA)
    25
  • Maximum Output Voltage (V)
    48
  • Maximum Output Current (A)
    1.3
  • Output Device
    MOSFET
  • Output Type
    AC|DC
  • I/O Isolation Voltage (V)
    1500(RMS)
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.9(Max)
  • Package Width
    4.4
  • Package Length
    3.9
  • PCB changed
    4
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    4
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources