Arrow Electronic Components Online
G3T23AH|NKK|simage
G3T23AH|NKK|limage
Switch Toggle

G3T23AH

Switch Toggle ON OFF ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Tray

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Process Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    DPDT
  • Switch Configuration
    ON OFF ON
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    50000
  • Mechanical Life (Cycles)
    50000
  • Actuator Length (mm)
    3.8
  • Number of Rows
    1
  • Mounting
    PC Mount with Bracket
  • Termination Style
    Gull Wing
  • Number of Terminals
    6
  • Terminal Length (mm)
    0.55
  • Terminal Pitch (mm)
    1.27
  • Seal
    Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
  • Seal Location
    N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A
  • Seal Description
    Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
  • Base Material
    Polyphenylene Sulfide
  • Housing Material
    Resin
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Size Type
    Ultra-Miniature
  • Body Length (mm)
    11
  • Bushing Length (mm)
    1.5
  • Body Depth (mm)
    7.5
  • Body Height (mm)
    5.55
  • Product Weight (g)
    0.6
  • Product Length (mm)
    11
  • Product Depth (mm)
    13.35
  • Product Height (mm)
    5.55

Documentation and Resources

Datasheets
Design resources