Switch Toggle
G3T22AH
Switch Toggle ON None ON DPDT Round Lever Gull Wing 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket Tray
NKK SwitchesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Process Sealed
Actuator Style
Round Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Bushing Type
Unthreaded
Maximum Current Rating (A)
0.1@28VAC 28VDC
Maximum Power Rating (VA)
0.4@28VAC 28VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
80
Electrical Life (Cycles)
50000
Mechanical Life (Cycles)
50000
Actuator Length (mm)
3.8
Number of Rows
1
Mounting
PC Mount with Bracket
Termination Style
Gull Wing
Number of Terminals
6
Terminal Length (mm)
0.55
Terminal Pitch (mm)
1.27
Seal
Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
Seal Location
N/A/Actuator/Base/Joint of (Case/Base)/Terminals/N/A/N/A
Seal Description
Total/Rubber/Rubber/Epoxy/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
Base Material
Polyphenylene Sulfide
Housing Material
Resin
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tray
Size Type
Ultra-Miniature
Body Length (mm)
11
Bushing Length (mm)
1.5
Body Depth (mm)
7.5
Body Height (mm)
5.55
Product Weight (g)
0.6
Product Length (mm)
11
Product Depth (mm)
13.35
Product Height (mm)
5.55

