Arrow Electronic Components Online
G27122T066D|BEL_FUSE|simage
G27122T066D|BEL_FUSE|limage
Connector Telephone and Telecom

G27-122T-066D

Conn RJ-45 F 8 POS 1.015mm/2.03mm Solder RA Thru-Hole 20 Terminal 1 Port

Bel
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    RJ-45
  • Gender
    F
  • Number of Terminals
    20
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    16
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.015/2.03
  • Body Orientation
    Right Angle
  • Maximum Data Rate
    10Gbps
  • Left/Right LED Color
    (Green|Yellow)/(Green|Yellow)
  • Integrated Magnetics
    Yes
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Length (mm)
    16.51
  • Product Depth (mm)
    34.29
  • Product Height (mm)
    13.33
  • Spring Option
    Yes
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources