Arrow Electronic Components Online
G22041431209GF1000|VISHAY|limage
G22041431209GF1000|VISHAY|simage
Resistor Fixed Single-Through Hole

G22041431209GF1000

Res Wirewound 12 Ohm 2% 4W 100ppm/°C to 180ppm/°C Vitreous AXL T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    12
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    4
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    350
  • Temperature Coefficient (ppm/°C)
    100 to 180
  • Temperature Range @ Derated Power (°C)
    40 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Vitreous
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Tape and Reel
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.7
  • Product Length (mm)
    13
  • Product Weight (g)
    1
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    35
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources