Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Shape
Rectangular
Style
Slotted
Material
Polyvinyl Chloride
Color
Black
Slot Type
Open Wide Slot
Cover
Yes
Flammability Rating
UL94V0
Maximum Operating Temperature (°C)
50
Product Length (mm)
1828.8
Product Depth (mm)
32
Product Height (mm)
53.8
Mounting
Adhesive

