Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.90.10.80
Automotive
Unknown
PPAP
Unknown
Type
Finger Guard
Fits Fan Size (mm)
172
Product Length (mm)
167
Product Depth (mm)
6.5
Product Height (mm)
167
Material
Steel Wire

