Arrow Electronic Components Online
G12AH|NKK|simage
G12AH|NKK|limage
Switch Toggle

G12AH

Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount with Bracket

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Process Sealed
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON None ON
  • Bushing Type
    Unthreaded
  • Maximum Current Rating (A)
    0.1@28VAC 28VDC
  • Maximum Power Rating (VA)
    0.4@28VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    100000
  • Actuator Length (mm)
    3.8
  • Number of Rows
    1
  • Mounting
    PC Mount with Bracket
  • Termination Style
    PC Pins
  • Number of Terminals
    3
  • Terminal Length (mm)
    3.1
  • Terminal Pitch (mm)
    2.54
  • Seal
    Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
  • Seal Location
    Body/Terminals/N/A/N/A
  • Seal Description
    Total/Epoxy/Process/Ring(Nitrile Butadiene Rubber)
  • Base Material
    Glass Fiber/Polyamide
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Size Type
    Ultra-Miniature
  • Body Length (mm)
    7.8
  • Bushing Length (mm)
    1.6
  • Body Depth (mm)
    6.08
  • Body Height (mm)
    4.9
  • Product Weight (g)
    0.25
  • Product Length (mm)
    7.8
  • Product Depth (mm)
    14.22
  • Product Height (mm)
    4.9
  • Number of Positions
    2

Documentation and Resources

Datasheets
Design resources