Arrow Electronic Components Online
G10915AB|ORIONFAN|simage
G10915AB|ORIONFAN|limage
Thermal Management Accessories

G109-15AB

Thrml Mgmt Access Finger Guard 120mm Steel Wire

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Fits Fan Size (mm)
    120
  • Product Length (mm)
    109.4
  • Product Depth (mm)
    109.4
  • Product Height (mm)
    5.5
  • Material
    Steel Wire

Documentation and Resources

Datasheets
Design resources