Arrow Electronic Components Online
FY2500055|DIODEZTX|simage
FY2500055|DIODEZTX|limage
Crystals

FY2500055

Crystal 25MHz FUND 4-Pin Mini-CSMD

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    25
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Mode of Oscillation
    Fundamental
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources