Arrow Electronic Components Online
FY2500050|DIODEZTX|simage
FY2500050|DIODEZTX|limage
Crystals

FY2500050

Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 4-Pin Mini-CSMD Bulk

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    25
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±3 (1st)
  • Load Capacitance (pF)
    18
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources