Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
16.384
Frequency Aging (ppm/Year)
±3 (1st)
Mode of Oscillation
Fundamental
Mounting
Surface Mount
Package Height
0.9
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4

