Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Switching
Style
Rack Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
145
Output Power (W)
7000
Minimum AC Input Voltage (V)
180
Maximum AC Input Voltage (V)
264
Line Regulation
0.15%
Load Regulation
0.2%
Maximum Input Current (A)
30(rms)
Input Frequency (Hz)
50 to 60
Efficiency (%)
91(Typ)
Configurable
No
Power Indicator
Yes
Ripple and Noise
2%(Max)
Medical
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Weight (g)
13000
Mounting
Rack
Package Height
127
Package Width
203.2
Package Length
430.8

