Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Fuse Holder
Fuse Type
Miniature
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
10
Maximum Voltage Rating
50VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Termination Style
Wire Lead
Packaging
Bulk
Mounting
In Line

