Product Technical Specifications
ECCN (US)
5A991.b.5.d
Part Status
Unconfirmed
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Connector Type
LC
Number of Channels
2
Center Wavelength (nm)
1571
Polarization Mode Dispersion (ps)
<=0.2
Directivity (dB)
>=55
Add Isolation (dB)
>=30
Drop Isolation (dB)
>=50
Pass Isolation (dB)
>=28
Pass Band Ripple (dB)
<=0.5
Polarization Dependent Loss (dB)
<=0.15
Add Insertion Loss (dB)
1.3
Return Loss (dB)
>=45
Drop Insertion Loss (dB)
1.3
Pass Insertion Loss (dB)
1.4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Screw
Package Height
43.18
Package Width
210.82
Package Length
264.16

