Arrow Electronic Components Online
FWP-50A22F|EATON|simage
FWP-50A22F|EATON|limage
Fuses

FWP-50A22F

Fuse Cartridge 50A 700V Holder Cartridge 22 X 58mm Carton CCC/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    FWP-50A22F
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Application
    Motor Circuit
  • Fuse Size (mm)
    22 X 58
  • Current Rating (A)
    50
  • Maximum Voltage Rating (V)
    700
  • Maximum AC Voltage Rating (V)
    700
  • Maximum Power Dissipation (W)
    9.5
  • Typical Melting I2t (A²S)
    155
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Packaging
    Carton
  • Product Weight (g)
    62.6
  • Product Length (mm)
    58
  • Product Diameter (mm)
    22.2
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources