Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
26
Load Capacitance (pF)
10
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
Ultra Mini-CSMD
Pin Count
4
Lead Shape
No Lead

