Arrow Electronic Components Online
FUSB302BMPX|ONSEMI|simage
FUSB302BMPX|ONSEMI|limage
USB Interface ICs

FUSB302BMPX

Full Speed Programmable USB Power Delivery Controller USB 3.1 3.3V T/R 14-Pin WQFN EP

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Programmable USB Power Delivery Controller
  • USB Transceiver
    Yes
  • USB Speed Type
    Full Speed
  • Maximum Data Rate (Mbps)
    5000
  • Maximum Operating Frequency (MHz)
    1
  • Protocols Supported
    USB 3.1
  • Interface Type
    I2C
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3
  • Typical Supply Current (mA)
    560(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    2.5
  • Package Length
    2.5
  • PCB changed
    14
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources