Connector Headers and PCB Receptacles
FTSH-150-01-L-MT
Conn Unshrouded Header HDR 100 POS 1.27mm Solder RA Side Entry SMD/Thru-Hole TIGER CLAW™ Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
100
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC|280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
63.5
Product Depth (mm)
10.64
Product Height (mm)
3.43
Tradename
TIGER CLAW™
Tail Length (mm)
2.27
Mounting
Surface Mount/Through Hole

