Connector Headers and PCB Receptacles
FTSH-105-01-L-DV-K-TR
Conn Unshrouded Header HDR 10 POS 1.27mm Solder ST Top Entry SMD TIGER CLAW™ T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC|280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tape and Reel
Product Length (mm)
6.35
Product Depth (mm)
5.84
Product Height (mm)
5.97
Tradename
TIGER CLAW™
Contact Plating Thickness
(0.25/1.27)um
Mounting
Surface Mount

