Connector Headers and PCB Receptacles
FTSH-105-01-L-D-K
Conn Shrouded Header (2 Sides) HDR 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (2 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
1.27
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.4/Contact
Maximum Voltage Rating
396VDC|280VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Tube
Product Length (mm)
6.35
Product Depth (mm)
5.08
Product Height (mm)
5.71
Contact Plating Thickness
(0.25/1.27)um
Tail Length (mm)
2.3
Mounting
Through Hole

