Arrow Electronic Components Online
FTRF1CA012V|FUJITSU|simage
FTRF1CA012V|FUJITSU|limage
Power Relays

FTR-F1CA012V

Power Relay 12VDC 5A DPDT(29.3x13.1x16.8)mm THT

FUJITSU
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    44.44
  • Coil Resistance (Ohm)
    270
  • Insulation Resistance (MOhm)
    1000(Min)
  • Maximum Contact Resistance (mOhm)
    100
  • Maximum Pick-Up Voltage
    8.4VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum DC Switching Voltage (V)
    300
  • Maximum Switching Current (A)
    5
  • Maximum Switching Power
    120W|1.25kVA
  • Operate Time (ms)
    15
  • Release Time (ms)
    5
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    20000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Maximum Terminal Width (mm)
    1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    75
  • Package Type
    DIP
  • Product Weight (g)
    12
  • Product Length (mm)
    29.3
  • Product Depth (mm)
    13.1
  • Product Height (mm)
    16.8

Documentation and Resources

Datasheets
Design resources