Connector Headers and PCB Receptacles
FTR-110-03-G-D-06-P
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3.8/Contact
Maximum Voltage Rating
410VDC|290VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tube
Product Length (mm)
12.7
Product Depth (mm)
7.52
Product Height (mm)
6.99
Mounting
Surface Mount

