Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
VCSEL Laser
Fiber Mode
Multi Mode
Connector Type
LC
Maximum Data Rate
2.125Gbps(Typ)
Peak Wavelength (nm)
860(Max)
Form Factor
SFF
Rise Time (ns)
0.15/0.17
Maximum Fall Time (ns)
0.15/0.17
Jitter (ns)
0.119(Max)/0.123(Max)
Average Optical Output Power (dBm)
-9 to -3
Maximum Forward Current (mA)
240
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
750
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Mounting
Through Hole
Package Height
9.63
Package Width
13.46
Package Length
49.3
PCB changed
10
Pin Count
10

