Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8517.62.00.90
Automotive
Unknown
PPAP
Unknown
Type
TX/RX
Emitter Type
DFB Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
1.25Gbps
Peak Wavelength (nm)
1570(Max)/1600(Max)
Form Factor
SFP
Rise Time (ns)
0.18/0.175
Maximum Fall Time (ns)
0.18/0.175
Average Optical Output Power (dBm)
0 to 5
Maximum Forward Current (mA)
300
Minimum Operating Supply Voltage (V)
3.15
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Snap Fit To Panel
Package Height
12.43
Package Width
14.8
Package Length
56.64
PCB changed
20
Pin Count
20

