Arrow Electronic Components Online
FTLD10CD3C|FINISAR|simage
FTLD10CD3C|FINISAR|limage
Fiber Optic Transceivers

FTLD10CD3C

TX/RX Optical Fiber 11.3Gbps

Coherent
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8517.62.0090
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL
  • Fiber Mode
    Multi Mode
  • Connector Type
    MPO/MTP
  • Maximum Data Rate
    11.3Gbps
  • Form Factor
    CXP
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Power Dissipation (mW)
    3500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Snap Fit To Panel

Documentation and Resources

Datasheets
Design resources