Arrow Electronic Components Online
FTLC9141SENM|FINISAR|simage
FTLC9141SENM|FINISAR|limage
Fiber Optic Transceivers

FTLC9141SENM

TX/RX Optical Fiber 112Gbps 56-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Obsolete
  • HTS
    8517.62.0090
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Fiber Mode
    Multi Mode
  • Connector Type
    MPO
  • Maximum Data Rate
    112Gbps
  • Peak Wavelength (nm)
    860
  • Form Factor
    CFP4
  • Minimum Operating Supply Voltage (V)
    3.2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.4
  • Maximum Power Dissipation (mW)
    4000
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    75
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Snap Fit To Panel
  • PCB changed
    56
  • Pin Count
    56

Documentation and Resources

Datasheets
Design resources