Arrow Electronic Components Online
FTL4E1QE1C|FINISAR|simage
FTL4E1QE1C|FINISAR|limage
Fiber Optic Transceivers

FTL4E1QE1C

TX/RX Optical Fiber 10.3125GBd 38-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A991b.5.a.
  • HTS
    8517.62.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    CWDM
  • Fiber Mode
    Single
  • Connector Type
    LC
  • Maximum Data Rate
    10.3125GBd(Typ)
  • Peak Wavelength (nm)
    1337.5(Max)
  • Form Factor
    QSFP+
  • Rise Time (ns)
    0.028(Min)
  • Maximum Fall Time (ns)
    0.028(Min)
  • Jitter (ns)
    0.17(Min)/0.65(Max)
  • Average Optical Output Power (dBm)
    10.5(Max)
  • Maximum Forward Current (mA)
    1130
  • Minimum Operating Supply Voltage (V)
    3.1
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.47
  • Maximum Power Dissipation (mW)
    3500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Snap Fit To Panel
  • Package Height
    13.12 mm
  • Package Width
    18.35 mm
  • Package Length
    121.9 mm
  • PCB changed
    38
  • Pin Count
    38

Documentation and Resources

Datasheets
Design resources