Arrow Electronic Components Online
FTE8511K1LTN|FINISAR|simage
FTE8511K1LTN|FINISAR|limage
Fiber Optic Transceivers

FTE8511K1LTN

TX/RX Optical Fiber 10Gbps 12-Pin

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A991b.5.
  • Part Status
    Active
  • HTS
    8517.62.0090
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    TX/RX
  • Emitter Type
    VCSEL
  • Fiber Mode
    Multi Mode
  • Connector Type
    LC
  • Maximum Data Rate
    10Gbps
  • Peak Wavelength (nm)
    850
  • Form Factor
    SFP
  • Maximum Forward Current (mA)
    300
  • Typical Operating Supply Voltage (V)
    3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Mounting
    Through Hole
  • Package Height
    10.84 mm
  • Package Width
    13.4 mm
  • Package Length
    26.41 mm
  • PCB changed
    12
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources