Product Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
Estatus de pieza
Active
Código HTS
EA
Type
TX/RX
Emitter Type
Laser
Fiber Mode
Single
Connector Type
LC
Maximum Data Rate
400Gbps
Peak Wavelength (nm)
1331
Form Factor
QSFP
Minimum Operating Supply Voltage (V)
3.135
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.465
Maximum Power Dissipation (mW)
12000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Snap Fit To Panel
Package Height
13.5
Package Width
19(Max)
Package Length
58.26 + 35(Max)
PCB changed
76
Pin Count
76