Top Purchased
USB Interface ICs
FT4232HL-REEL
Full Speed/High Speed USB to UART/MPSSE USB 2.0 1.8V/3.3V T/R 64-Pin LQFP
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
USB to UART/MPSSE
USB Transceiver
Yes
USB Speed Type
Full Speed|High Speed
Maximum Data Rate (Mbps)
480
Maximum Operating Frequency (MHz)
12(Typ)
Protocols Supported
USB 2.0
Interface Type
FIFO/I2C/JTAG/SPI/UART
Minimum Operating Supply Voltage (V)
1.62|2.97
Maximum Operating Supply Voltage (V)
1.98|3.63
Typical Operating Supply Voltage (V)
1.8|3.3
Typical Supply Current (mA)
70
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
10
Package Length
10
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing

