USB Interface ICs
FT240XS-R
Full Speed/High Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V T/R 24-Pin SSOP
FTDI ChipProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
USB to parallel FIFO Interface
USB Transceiver
Yes
USB Speed Type
Full Speed|High Speed
Maximum Data Rate (Mbps)
12/480
Maximum Operating Frequency (MHz)
12.02
Protocols Supported
USB 1.1/USB 2.0
Interface Type
Serial
Minimum Operating Supply Voltage (V)
1.62|2.97
Maximum Operating Supply Voltage (V)
3.63|5.5
Typical Operating Supply Voltage (V)
5
Typical Supply Current (mA)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.91 mm
Package Length
8.66 mm
PCB changed
24
Standard Package Name
SO
Supplier Package
SSOP
Pin Count
24
Lead Shape
Gull-wing

